
CF363FWKW | |
|---|---|
DigiKey Part Number | CF363FWKW-ND |
Manufacturer | |
Manufacturer Product Number | CF363FWKW |
Description | 600V 100A SWITCH TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11,959.54000 | £11,959.54 |
| Unit Price without VAT: | £11,959.54000 |
|---|---|
| Unit Price with VAT: | £14,351.44800 |

