
CF361FWKW | |
|---|---|
DigiKey Part Number | CF361FWKW-ND |
Manufacturer | |
Manufacturer Product Number | CF361FWKW |
Description | 600V 30A SWITCH TYPE 4X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,843.81000 | £5,843.81 |
| Unit Price without VAT: | £5,843.81000 |
|---|---|
| Unit Price with VAT: | £7,012.57200 |

