100A 415 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEO100M125

DigiKey Part Number
CEO100M125-ND
Manufacturer
Manufacturer Product Number
CEO100M125
Description
FUSE CRTRDGE 100A 415VAC CYLINDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100A 415 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
415 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE
Part Status
Active
Breaking Capacity @ Rated Voltage
80kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.016" Dia x 2.283" L (25.80mm x 58.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£130.78700£1,307.87
Manufacturers Standard Package
Unit Price without VAT:£130.78700
Unit Price with VAT:£156.94440