
CDS600 | |
|---|---|
DigiKey Part Number | CDS600-ND |
Manufacturer | |
Manufacturer Product Number | CDS600 |
Description | FUSE CARTRIDGE 600A 600VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £622.79000 | £622.79 |
| Unit Price without VAT: | £622.79000 |
|---|---|
| Unit Price with VAT: | £747.34800 |

