Image for CDS20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS20

DigiKey Part Number
CDS20-ND
Manufacturer
Manufacturer Product Number
CDS20
Description
FUSE CARTRIDGE 20A 600VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£41.93800£419.38
Manufacturers Standard Package
Unit Price without VAT:£41.93800
Unit Price with VAT:£50.32560