Image for CDS125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS125

DigiKey Part Number
2041-CDS125-ND
Manufacturer
Manufacturer Product Number
CDS125
Description
CANADIAN D TYPE 600V TIME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 A 600 V Fuse Cartridge, Ceramic Requires Holder Cylindrical, Blade Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
600 V
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Approval Agency
CSA
Fuse Type
Size / Dimension
1.660" Dia x 9.630" L (42.16mm x 244.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£242.73000£242.73
Manufacturers Standard Package
Unit Price without VAT:£242.73000
Unit Price with VAT:£291.27600