
CDS110 | |
|---|---|
DigiKey Part Number | 2041-CDS110-ND |
Manufacturer | |
Manufacturer Product Number | CDS110 |
Description | CANADIAN D TYPE 600V TIME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 A 600 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type | Approval Agency CE, CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £242.73000 | £242.73 |
| Unit Price without VAT: | £242.73000 |
|---|---|
| Unit Price with VAT: | £291.27600 |

