Image for CDN50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDN50

DigiKey Part Number
CDN50-ND
Manufacturer
Manufacturer Product Number
CDN50
Description
FUSE CARTRIDGE 50A 250VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.811" Dia x 3.000" L (20.60mm x 76.20mm)
Current Rating (Amps)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£34.51100£345.11
Manufacturers Standard Package
Unit Price without VAT:£34.51100
Unit Price with VAT:£41.41320