
CDN175 | |
|---|---|
DigiKey Part Number | CDN175-ND |
Manufacturer | |
Manufacturer Product Number | CDN175 |
Description | FUSE CRTRDGE 175A 250VAC CYLINDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 175A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 175A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £248.54000 | £248.54 |
| Unit Price without VAT: | £248.54000 |
|---|---|
| Unit Price with VAT: | £298.24800 |

