
CDN110 | |
|---|---|
DigiKey Part Number | CDN110-ND |
Manufacturer | |
Manufacturer Product Number | CDN110 |
Description | FUSE CRTRDGE 110A 250VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 110A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 110A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £247.94000 | £247.94 |
| Unit Price without VAT: | £247.94000 |
|---|---|
| Unit Price with VAT: | £297.52800 |

