Image for CDN10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDN10

DigiKey Part Number
CDN10-ND
Manufacturer
Manufacturer Product Number
CDN10
Description
FUSE CARTRIDGE 10A 250VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£24.94600£249.46
Manufacturers Standard Package
Unit Price without VAT:£24.94600
Unit Price with VAT:£29.93520