
CD33 | |
|---|---|
DigiKey Part Number | 2041-CD33-ND |
Manufacturer | |
Manufacturer Product Number | CD33 |
Description | FUSE CARRIER D3 E33 63A 500V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Screw Cap Fuses |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw Cap | |
For Use With/Related Products | Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £33.12433 | £993.73 |
| Unit Price without VAT: | £33.12433 |
|---|---|
| Unit Price with VAT: | £39.74920 |

