
CCSK-45 | |
|---|---|
DigiKey Part Number | CCSK-45-ND |
Manufacturer | |
Manufacturer Product Number | CCSK-45 |
Description | CLASS CC FUSE SERV KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cartridge Fuse Kit 0.5 ~ 30A 600VAC Holder 42 Pieces - 6 Values (Mixed Quantities) |
Datasheet | Datasheet |
Category | Voltage Rating 600VAC |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 0.5 ~ 30A |
Packaging Bulk | Quantity 42 Pieces - 6 Values (Mixed Quantities) |
Part Status Active | Includes Fuse Puller, Wire Stripper |
Kit Type Cartridge | Mounting Type Holder |
Response Time Fast Blow, Slow Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,028.80000 | £2,028.80 |
| Unit Price without VAT: | £2,028.80000 |
|---|---|
| Unit Price with VAT: | £2,434.56000 |

