
CCPLP-3-30M-S | |
|---|---|
DigiKey Part Number | 2041-CCPLP-3-30M-S-ND |
Manufacturer | |
Manufacturer Product Number | CCPLP-3-30M-S |
Description | CIR BRKR 30A 240VAC LEVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Disconnect Switch Fuse; Midget, 5AG, 10x38mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Fuse; Midget, 5AG, 10x38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £177.93500 | £711.74 |
| Unit Price without VAT: | £177.93500 |
|---|---|
| Unit Price with VAT: | £213.52200 |

