
CCPLP-3-20G-P | |
|---|---|
DigiKey Part Number | 2041-CCPLP-3-20G-P-ND |
Manufacturer | |
Manufacturer Product Number | CCPLP-3-20G-P |
Description | CIR BRKR 20A 600VAC LEVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Disconnect Switch Fuse; Class G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Fuse; Class G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £177.93500 | £711.74 |
| Unit Price without VAT: | £177.93500 |
|---|---|
| Unit Price with VAT: | £213.52200 |

