
CCPLP-1-30M-P | |
|---|---|
DigiKey Part Number | 2041-CCPLP-1-30M-P-ND |
Manufacturer | |
Manufacturer Product Number | CCPLP-1-30M-P |
Description | CIR BRKR 30A 240VAC LEVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Disconnect Switch Fuse; Midget, 5AG, 10x38mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Fuse; Midget, 5AG, 10x38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £56.19833 | £674.38 |
| Unit Price without VAT: | £56.19833 |
|---|---|
| Unit Price with VAT: | £67.43800 |

