
CCP2RL-2-30CF | |
|---|---|
DigiKey Part Number | 2041-CCP2RL-2-30CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2RL-2-30CF |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £371.60000 | £371.60 |
| Unit Price without VAT: | £371.60000 |
|---|---|
| Unit Price with VAT: | £445.92000 |

