
CCP2R-3-100CF | |
|---|---|
DigiKey Part Number | 2041-CCP2R-3-100CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2R-3-100CF |
Description | SWITCH 600V 100A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £595.95000 | £595.95 |
| Unit Price without VAT: | £595.95000 |
|---|---|
| Unit Price with VAT: | £715.14000 |

