
CCP2B-3-40CF | |
|---|---|
DigiKey Part Number | 2041-CCP2B-3-40CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2B-3-40CF |
Description | FUSE CARRIER 600V 40A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Carrier 600V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 600V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £503.78000 | £1,007.56 |
| Unit Price without VAT: | £503.78000 |
|---|---|
| Unit Price with VAT: | £604.53600 |

