
CCP2B-2-30CF | |
|---|---|
DigiKey Part Number | 2041-CCP2B-2-30CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2B-2-30CF |
Description | FUSE CARRIER 600V 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Carrier 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £335.22000 | £1,005.66 |
| Unit Price without VAT: | £335.22000 |
|---|---|
| Unit Price with VAT: | £402.26400 |

