
CCP2-FLC2-36X | |
|---|---|
DigiKey Part Number | 2041-CCP2-FLC2-36X-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-FLC2-36X |
Description | >225A Flange Cable Kit, 36", N4X |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Handle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handle | |
Voltage | - | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,065.13000 | £1,065.13 |
| Unit Price without VAT: | £1,065.13000 |
|---|---|
| Unit Price with VAT: | £1,278.15600 |

