
CCP2-1-400CF | |
|---|---|
DigiKey Part Number | 2041-CCP2-1-400CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-1-400CF |
Description | SWITCH 347V 400A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Switch 347V 400A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 347V | |
Current | 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £914.70000 | £914.70 |
| Unit Price without VAT: | £914.70000 |
|---|---|
| Unit Price with VAT: | £1,097.64000 |

