Parametric Equivalent
Parametric Equivalent

CCD2R-3-100 | |
|---|---|
DigiKey Part Number | 2041-CCD2R-3-100-ND |
Manufacturer | |
Manufacturer Product Number | CCD2R-3-100 |
Description | COMPACT CIRCUIT PROTEC NO/NC AUX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A 600 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 4, cULus, UL98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £684.76000 | £684.76 |
| Unit Price without VAT: | £684.76000 |
|---|---|
| Unit Price with VAT: | £821.71200 |

