
CBT-30N | |
|---|---|
DigiKey Part Number | CBT-30N-ND |
Manufacturer | |
Manufacturer Product Number | CBT-30N |
Description | CIR BRKR 30A AUTO RESET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A AC DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £23.53200 | £235.32 |
| Unit Price without VAT: | £23.53200 |
|---|---|
| Unit Price with VAT: | £28.23840 |

