Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-25N

DigiKey Part Number
2041-CBT-25N-ND
Manufacturer
Manufacturer Product Number
CBT-25N
Description
CIR BRKR 25A AUTO RESET
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker 25A AC DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
-
Current Rating (Amps)
25A
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.97000£24.97
5£20.72000£103.60
10£19.11500£191.15
Manufacturers Standard Package
Unit Price without VAT:£24.97000
Unit Price with VAT:£29.96400