
CBP-30B | |
|---|---|
DigiKey Part Number | CBP-30B-ND |
Manufacturer | |
Manufacturer Product Number | CBP-30B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A AC 14 V DC Automatic Reset Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £18.35600 | £183.56 |
| Unit Price without VAT: | £18.35600 |
|---|---|
| Unit Price with VAT: | £22.02720 |

