Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF-10

DigiKey Part Number
2041-CBF-10-ND
Manufacturer
Manufacturer Product Number
CBF-10
Description
CIR BRKR 10A 12VDC AUTO RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 12 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.40000£17.40
5£14.43200£72.16
10£13.31600£133.16
Manufacturers Standard Package
Unit Price without VAT:£17.40000
Unit Price with VAT:£20.88000