


CBC-50 | |
|---|---|
DigiKey Part Number | 2041-CBC-50-ND |
Manufacturer | |
Manufacturer Product Number | CBC-50 |
Description | CIR BRKR 50A AUTO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 50A AC 14 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.21000 | £22.21 |
| 5 | £18.43000 | £92.15 |
| 10 | £17.00300 | £170.03 |
| 50 | £14.08580 | £704.29 |
| 100 | £12.98030 | £1,298.03 |
| 250 | £11.64100 | £2,910.25 |
| 500 | £10.75106 | £5,375.53 |
| Unit Price without VAT: | £22.21000 |
|---|---|
| Unit Price with VAT: | £26.65200 |

