
CBC-15 | |
|---|---|
DigiKey Part Number | CBC-15-ND |
Manufacturer | |
Manufacturer Product Number | CBC-15 |
Description | CIR BRKR 15A AUTO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A AC 14 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £17.09700 | £170.97 |
| Unit Price without VAT: | £17.09700 |
|---|---|
| Unit Price with VAT: | £20.51640 |

