
CBBF-40 | |
|---|---|
DigiKey Part Number | CBBF-40-ND |
Manufacturer | |
Manufacturer Product Number | CBBF-40 |
Description | FUSE AUTOMOTIVE 40A 58VDC MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A 58 V Fuse Automotive Requires Holder Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.30500 | £143.05 |
| Unit Price without VAT: | £14.30500 |
|---|---|
| Unit Price with VAT: | £17.16600 |

