
CB285P-80 | |
|---|---|
DigiKey Part Number | 2041-CB285P-80-ND |
Manufacturer | |
Manufacturer Product Number | CB285P-80 |
Description | HI AMP PANEL MT C.B. 80A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 80A AC 42 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.90000 | £136.90 |
| Unit Price without VAT: | £136.90000 |
|---|---|
| Unit Price with VAT: | £164.28000 |

