
CB255-10 | |
|---|---|
DigiKey Part Number | CB255-10-ND |
Manufacturer | |
Manufacturer Product Number | CB255-10 |
Description | CIR BRKR 10A 32VDC PUSH-RESET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £61.00600 | £610.06 |
| Unit Price without VAT: | £61.00600 |
|---|---|
| Unit Price with VAT: | £73.20720 |

