
CB251-40 | |
|---|---|
cms-digikey-product-number | CB251-40-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CB251-40 |
cms-description | CIR BRKR 40A 32VDC AUTO RESET |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal 40A AC 32 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | £41.07800 | £410.78 |
| Unit Price without VAT: | £41.07800 |
|---|---|
| Unit Price with VAT: | £49.29360 |

