
CB233-10 | |
|---|---|
DigiKey Part Number | 2041-CB233-10-ND |
Manufacturer | |
Manufacturer Product Number | CB233-10 |
Description | MINI C.B. TYPE 3 10 AMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 28 V DC Manual Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Manual Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAEJ553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £13.60500 | £136.05 |
| Unit Price without VAT: | £13.60500 |
|---|---|
| Unit Price with VAT: | £16.32600 |

