


CB227-20 | |
|---|---|
DigiKey Part Number | 2041-CB227-20-ND |
Manufacturer | |
Manufacturer Product Number | CB227-20 |
Description | CIR BRKR 20A PUSH-RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A AC 28 V DC Push to Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.66000 | £15.66 |
| 5 | £12.99200 | £64.96 |
| 10 | £11.98700 | £119.87 |
| 50 | £9.93340 | £496.67 |
| 100 | £9.15560 | £915.56 |
| 250 | £8.21376 | £2,053.44 |
| 500 | £7.56064 | £3,780.32 |
| 1,000 | £7.32007 | £7,320.07 |
| Unit Price without VAT: | £15.66000 |
|---|---|
| Unit Price with VAT: | £18.79200 |

