
CB227-15 | |
|---|---|
cms-digikey-product-number | CB227-15-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CB227-15 |
cms-description | CIR BRKR 15A PUSH-RESET |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker 15A AC 28 V DC Push to Reset Holder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | £15.54400 | £155.44 |
| Unit Price without VAT: | £15.54400 |
|---|---|
| Unit Price with VAT: | £18.65280 |

