Circuit Breaker 25A AC 14 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 25A AC 14 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

CB212-25

DigiKey Part Number
2041-CB212-25-ND
Manufacturer
Manufacturer Product Number
CB212-25
Description
CIR BRKR 25A PUSH-RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 25A AC 14 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
25A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.27000£41.27
5£34.23800£171.19
10£31.58000£315.80
50£26.14460£1,307.23
100£24.08300£2,408.30
250£21.58376£5,395.94
Manufacturers Standard Package
Unit Price without VAT:£41.27000
Unit Price with VAT:£49.52400