Circuit Breaker 20A AC 14 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 20A AC 14 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

CB211-20

DigiKey Part Number
2041-CB211-20-ND
Manufacturer
Manufacturer Product Number
CB211-20
Description
CIR BRKR 20A AUTO RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A AC 14 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - DC
14 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£59.41000£59.41
5£49.28000£246.40
10£45.44900£454.49
50£37.60940£1,880.47
100£34.63440£3,463.44
Manufacturers Standard Package
Unit Price without VAT:£59.41000
Unit Price with VAT:£71.29200