Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB184P-90

DigiKey Part Number
CB184P-90-ND
Manufacturer
Manufacturer Product Number
CB184P-90
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 90A AC 42 V DC Lever Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
90A
Voltage Rating - DC
42 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£215.49000£215.49
Manufacturers Standard Package
Unit Price without VAT:£215.49000
Unit Price with VAT:£258.58800