
CB184P-100 | |
|---|---|
DigiKey Part Number | CB184P-100-ND |
Manufacturer | |
Manufacturer Product Number | CB184P-100 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A AC 42 V DC Lever Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £215.49000 | £215.49 |
| Unit Price without VAT: | £215.49000 |
|---|---|
| Unit Price with VAT: | £258.58800 |

