
CB181P-150 | |
|---|---|
DigiKey Part Number | CB181P-150-ND |
Manufacturer | |
Manufacturer Product Number | CB181P-150 |
Description | CIR BRKR 150A 30VDC AUTO RESET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 150A AC 30 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £150.19000 | £150.19 |
| Unit Price without VAT: | £150.19000 |
|---|---|
| Unit Price with VAT: | £180.22800 |

