
C7024-04 | |
|---|---|
DigiKey Part Number | C7024-04-ND |
Manufacturer | |
Manufacturer Product Number | C7024-04 |
Description | CONN BARRIER STRIP 4CIRC 0.75" |
Customer Reference | |
Detailed Description | 4 Circuit 0.750" (19.05mm) Barrier Block Connector Stud |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 2-8 AWG |
Packaging Bulk | Top Termination Stud |
Part Status Obsolete | Bottom Termination Stud |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 130°C |
Pitch 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
Current Rating (Amps) 115A |

