
C7024-02 | |
|---|---|
DigiKey Part Number | 2041-C7024-02-ND |
Manufacturer | |
Manufacturer Product Number | C7024-02 |
Description | CONN BARRIER STRIP 2CIRC 0.75" |
Customer Reference | |
Detailed Description | 2 Circuit 0.750" (19.05mm) Barrier Block Connector Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.750" (19.05mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-8 AWG | |
Top Termination | Stud | |
Bottom Termination | Stud | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

