
C7024-01 | |
|---|---|
DigiKey Part Number | C7024-01-ND |
Manufacturer | |
Manufacturer Product Number | C7024-01 |
Description | TERM BLK JUNCTION C7024 1POLE |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Stud |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 2-8 AWG |
Packaging Bulk | Top Termination Stud |
Part Status Obsolete | Bottom Termination Stud |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 115A | Base Product Number |

