
C7021-04N-4-R | |
|---|---|
DigiKey Part Number | C7021-04N-4-R-ND |
Manufacturer | |
Manufacturer Product Number | C7021-04N-4-R |
Description | PWR FEED THRU BLK 4POS 115A 300V |
Customer Reference | |
Detailed Description | 4 Pole Power Feed Thru Terminal Block 115 A 300 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Feed Thru Terminal Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | #2/0-8 AWG | |
Load Side Wire/Stud Size | #2/0-8 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 115 A |

