
C60BS | |
|---|---|
DigiKey Part Number | C60BS-ND |
Manufacturer | |
Manufacturer Product Number | C60BS |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Blade Mount Cartridge Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £276.50000 | £276.50 |
| Unit Price without VAT: | £276.50000 |
|---|---|
| Unit Price with VAT: | £331.80000 |

