
C4559-7 | |
|---|---|
DigiKey Part Number | C4559-7-ND |
Manufacturer | |
Manufacturer Product Number | C4559-7 |
Description | TERM STRIP 7P 0.75" THREAD STUD |
Customer Reference | |
Detailed Description | 7 Position Terminal Strip 0.750" (19.05mm) Threaded Stud |
Category | Pitch 0.750" (19.05mm) |
Manufacturer Eaton - Bussmann Electrical Division | Number of Rows 1 |
Packaging Bulk | Board Size 6.750" L x 0.750" W x 0.840" H (171.45mm x 19.05mm x 21.34mm) |
Part Status Obsolete | Material - Board Thermoplastic |
Type Terminal Strip | Features Flange |
Terminal Type Threaded Stud | Contact Finish Zinc |
Number of Positions 7 | Contact Material Steel |

