
C4044-1 | |
|---|---|
DigiKey Part Number | C4044-1-ND |
Manufacturer | |
Manufacturer Product Number | C4044-1 |
Description | CONN TERM STUD THREADED |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged Stud, Heavy Duty | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £24.00380 | £1,200.19 |
| Unit Price without VAT: | £24.00380 |
|---|---|
| Unit Price with VAT: | £28.80456 |

