
C30FBS | |
|---|---|
DigiKey Part Number | C30FBS-ND |
Manufacturer | |
Manufacturer Product Number | C30FBS |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Blade Mount Cartridge Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.543" Dia x 2.378" L (13.8mm x 60.4mm) | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £175.64000 | £175.64 |
| Unit Price without VAT: | £175.64000 |
|---|---|
| Unit Price with VAT: | £210.76800 |

