
C22NL | |
|---|---|
DigiKey Part Number | C22NL-ND |
Manufacturer | |
Manufacturer Product Number | C22NL |
Description | FUSE CARTRIDGE DUMMY CYLINDRICAL |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Package / Case Cylindrical, Neutral Link |
Part Status Obsolete | Size / Dimension 0.866" Dia x 2.283" L (22.00mm x 58.00mm) |
Mounting Type Requires Holder |

